GCJ188L81C563KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04968 €
Datasheet
0.056 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188L81C563KA01J

DigiKey Part Number
490-GCJ188L81C563KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCJ188L81C563KA01J
Description
CAP CER 56000PF 16V X8L 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188L81C563KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-50°C ~ 150°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ188L81C563KA01DMurata Electronics0490-GCJ188L81C563KA01DTR-ND0,04968 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04512 €451,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04512 €
Unit Price with VAT:0,05369 €