
GCJ188L81C224KA01D | |
|---|---|
DigiKey Part Number | 490-GCJ188L81C224KA01DTR-ND - Tape & Reel (TR) 490-GCJ188L81C224KA01DCT-ND - Cut Tape (CT) 490-GCJ188L81C224KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188L81C224KA01D |
Description | CAP CER 0.22UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L81C224KA01D Models |
Category | Operating Temperature -50°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03214 € | 16,07 € |
| 1.000 | 0,02881 € | 28,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02315 € | 92,60 € |
| 8.000 | 0,02135 € | 170,80 € |
| 12.000 | 0,02046 € | 245,52 € |
| 20.000 | 0,01946 € | 389,20 € |
| 28.000 | 0,01888 € | 528,64 € |
| 40.000 | 0,01832 € | 732,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

