Parametric Equivalent

GCJ188L81C154MA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188L81C154MA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ188L81C154MA01J |
Description | CAP CER 0.15UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 16V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188L81C154MA01J Models |
Category | Operating Temperature -50°C ~ 150°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ188L81C154MA01D | Murata Electronics | 0 | 490-GCJ188L81C154MA01DTR-ND | 0,08687 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07951 € | 795,10 € |
| Unit Price without VAT: | 0,07951 € |
|---|---|
| Unit Price with VAT: | 0,09462 € |


