
GCJ188C70J335KE02D | |
|---|---|
DigiKey Part Number | 490-GCJ188C70J335KE02DTR-ND - Tape & Reel (TR) 490-GCJ188C70J335KE02DCT-ND - Cut Tape (CT) 490-GCJ188C70J335KE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188C70J335KE02D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188C70J335KE02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09222 € | 46,11 € |
| 1.000 | 0,08456 € | 84,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07100 € | 284,00 € |
| 8.000 | 0,06686 € | 534,88 € |
| 12.000 | 0,06478 € | 777,36 € |
| 20.000 | 0,06248 € | 1.249,60 € |
| 28.000 | 0,06114 € | 1.711,92 € |
| 40.000 | 0,05985 € | 2.394,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

