6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG32ER91C685KE01L

DigiKey Part Number
490-GCG32ER91C685KE01LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG32ER91C685KE01L
Description
CAP CER 6.8UF 16V X8R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG32ER91C685KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55259 €552,59 €
Manufacturers Standard Package
Unit Price without VAT:0,55259 €
Unit Price with VAT:0,65758 €