
GCG32ER70J476KE01K | |
|---|---|
DigiKey Part Number | 490-GCG32ER70J476KE01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG32ER70J476KE01K |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG32ER70J476KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40956 € | 1.638,24 € |
| Unit Price without VAT: | 0,40956 € |
|---|---|
| Unit Price with VAT: | 0,48738 € |

