
GCG32EL8EH106KA07L | |
|---|---|
DigiKey Part Number | 490-GCG32EL8EH106KA07LTR-ND - Tape & Reel (TR) 490-GCG32EL8EH106KA07LCT-ND - Cut Tape (CT) 490-GCG32EL8EH106KA07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG32EL8EH106KA07L |
Description | CAP CER 10UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG32EL8EH106KA07L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87700 € | 8,77 € |
| 50 | 0,69780 € | 34,89 € |
| 100 | 0,64270 € | 64,27 € |
| 500 | 0,54936 € | 274,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50560 € | 505,60 € |
| 2.000 | 0,48250 € | 965,00 € |
| 3.000 | 0,47093 € | 1.412,79 € |
| 5.000 | 0,45810 € | 2.290,50 € |
| 7.000 | 0,45061 € | 3.154,27 € |
| 10.000 | 0,44339 € | 4.433,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

