
GCG32EC7YA106MA01K | |
|---|---|
DigiKey Part Number | 490-GCG32EC7YA106MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG32EC7YA106MA01K |
Description | CAP CER 10UF 35V X7S 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG32EC7YA106MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39567 € | 1.582,68 € |
| Unit Price without VAT: | 0,39567 € |
|---|---|
| Unit Price with VAT: | 0,47085 € |

