22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG32EC71E226KE01L

DigiKey Part Number
490-GCG32EC71E226KE01LTR-ND - Tape & Reel (TR)
490-GCG32EC71E226KE01LCT-ND - Cut Tape (CT)
490-GCG32EC71E226KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG32EC71E226KE01L
Description
CAP CER 22UF 25V X7S 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG32EC71E226KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCG32EC71E226KE01KMurata Electronics3.429490-GCG32EC71E226KE01KCT-ND1,54000 €Parametric Equivalent
In-Stock: 658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,03100 €10,31 €
500,82780 €41,39 €
1000,76490 €76,49 €
5000,65858 €329,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,60780 €607,80 €
2.0000,58149 €1.162,98 €
3.0000,56830 €1.704,90 €
5.0000,55369 €2.768,45 €
7.0000,54514 €3.815,98 €
10.0000,53692 €5.369,20 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €