
GCG32EC71E226KE01K | |
|---|---|
DigiKey Part Number | 490-GCG32EC71E226KE01KTR-ND - Tape & Reel (TR) 490-GCG32EC71E226KE01KCT-ND - Cut Tape (CT) 490-GCG32EC71E226KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG32EC71E226KE01K |
Description | CAP CER 22UF 25V X7S 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG32EC71E226KE01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,03600 € | 10,36 € |
| 50 | 0,83160 € | 41,58 € |
| 100 | 0,76830 € | 76,83 € |
| 500 | 0,66158 € | 330,79 € |
| 1.000 | 0,62852 € | 628,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56236 € | 2.249,44 € |
| 8.000 | 0,54443 € | 4.355,44 € |
| 12.000 | 0,53545 € | 6.425,40 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

