
GCG31MR91E474KA03L | |
|---|---|
DigiKey Part Number | 490-GCG31MR91E474KA03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG31MR91E474KA03L |
Description | CAP CER 0.47UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG31MR91E474KA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37339 € | 1.120,17 € |
| Unit Price without VAT: | 0,37339 € |
|---|---|
| Unit Price with VAT: | 0,44433 € |

