Parametric Equivalent

GCG31CR91E105MA03L | |
|---|---|
DigiKey Part Number | 490-GCG31CR91E105MA03LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG31CR91E105MA03L |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR91E105MA03L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG31CR91E105MA03K | Murata Electronics | 0 | 490-GCG31CR91E105MA03KTR-ND | 0,14170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15435 € | 308,70 € |
| Unit Price without VAT: | 0,15435 € |
|---|---|
| Unit Price with VAT: | 0,18368 € |


