
GCG31CR71E335JA01L | |
|---|---|
DigiKey Part Number | 490-GCG31CR71E335JA01LTR-ND - Tape & Reel (TR) 490-GCG31CR71E335JA01LCT-ND - Cut Tape (CT) 490-GCG31CR71E335JA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR71E335JA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR71E335JA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27260 € | 13,63 € |
| 100 | 0,24620 € | 24,62 € |
| 500 | 0,20152 € | 100,76 € |
| 1.000 | 0,18770 € | 187,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17130 € | 342,60 € |
| 4.000 | 0,16221 € | 648,84 € |
| 6.000 | 0,15766 € | 945,96 € |
| 10.000 | 0,15262 € | 1.526,20 € |
| 14.000 | 0,14967 € | 2.095,38 € |
| 20.000 | 0,14683 € | 2.936,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

