
GCG21BR71E105KA12K | |
|---|---|
DigiKey Part Number | 490-GCG21BR71E105KA12KTR-ND - Tape & Reel (TR) 490-GCG21BR71E105KA12KCT-ND - Cut Tape (CT) 490-GCG21BR71E105KA12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71E105KA12K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71E105KA12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09258 € | 46,29 € |
| 1.000 | 0,08491 € | 84,91 € |
| 2.500 | 0,07684 € | 192,10 € |
| 5.000 | 0,07197 € | 359,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06603 € | 660,30 € |
| 20.000 | 0,06282 € | 1.256,40 € |
| 30.000 | 0,06122 € | 1.836,60 € |
| 50.000 | 0,05944 € | 2.972,00 € |
| 70.000 | 0,05840 € | 4.088,00 € |
| 100.000 | 0,05740 € | 5.740,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

