
GCG21BR71C475KA12L | |
|---|---|
DigiKey Part Number | 490-18198-2-ND - Tape & Reel (TR) 490-18198-1-ND - Cut Tape (CT) 490-18198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71C475KA12L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71C475KA12L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C475K125AD | TDK | 7.709 | 445-9914-1-ND | 0,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14510 € | 14,51 € |
| 500 | 0,11562 € | 57,81 € |
| 1.000 | 0,10654 € | 106,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09261 € | 277,83 € |
| 6.000 | 0,08728 € | 523,68 € |
| 9.000 | 0,08461 € | 761,49 € |
| 15.000 | 0,08166 € | 1.224,90 € |
| 21.000 | 0,07993 € | 1.678,53 € |
| 30.000 | 0,07826 € | 2.347,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

