
GCG21BR71A106KE01K | |
|---|---|
DigiKey Part Number | 490-GCG21BR71A106KE01KTR-ND - Tape & Reel (TR) 490-GCG21BR71A106KE01KCT-ND - Cut Tape (CT) 490-GCG21BR71A106KE01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG21BR71A106KE01K |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BR71A106KE01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34300 € | 3,43 € |
| 50 | 0,26060 € | 13,03 € |
| 100 | 0,23500 € | 23,50 € |
| 500 | 0,19190 € | 95,95 € |
| 1.000 | 0,17859 € | 178,59 € |
| 2.500 | 0,16454 € | 411,35 € |
| 5.000 | 0,15606 € | 780,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14483 € | 1.448,30 € |
| 20.000 | 0,13925 € | 2.785,00 € |
| 30.000 | 0,13646 € | 4.093,80 € |
| 50.000 | 0,13336 € | 6.668,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

