
GCG21BL81E334MA01K | |
|---|---|
DigiKey Part Number | 490-GCG21BL81E334MA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG21BL81E334MA01K |
Description | CAP CER 0.33UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG21BL81E334MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06295 € | 629,50 € |
| Unit Price without VAT: | 0,06295 € |
|---|---|
| Unit Price with VAT: | 0,07491 € |

