
GCG188R91H472KA03D | |
|---|---|
DigiKey Part Number | 490-GCG188R91H472KA03DTR-ND - Tape & Reel (TR) 490-GCG188R91H472KA03DCT-ND - Cut Tape (CT) 490-GCG188R91H472KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91H472KA03D |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91H472KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07710 € | 7,71 € |
| 500 | 0,05942 € | 29,71 € |
| 1.000 | 0,05399 € | 53,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04322 € | 172,88 € |
| 8.000 | 0,04035 € | 322,80 € |
| 12.000 | 0,03891 € | 466,92 € |
| 20.000 | 0,03732 € | 746,40 € |
| 28.000 | 0,03639 € | 1.018,92 € |
| 40.000 | 0,03549 € | 1.419,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

