
GCG188R91H102KA03D | |
|---|---|
DigiKey Part Number | 490-GCG188R91H102KA03DTR-ND - Tape & Reel (TR) 490-GCG188R91H102KA03DCT-ND - Cut Tape (CT) 490-GCG188R91H102KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91H102KA03D |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91H102KA03D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07620 € | 7,62 € |
| 500 | 0,05868 € | 29,34 € |
| 1.000 | 0,05331 € | 53,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04269 € | 170,76 € |
| 8.000 | 0,03985 € | 318,80 € |
| 12.000 | 0,03843 € | 461,16 € |
| 20.000 | 0,03685 € | 737,00 € |
| 28.000 | 0,03593 € | 1.006,04 € |
| 40.000 | 0,03505 € | 1.402,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

