
GCG188R71C105KA01D | |
|---|---|
DigiKey Part Number | 490-18196-2-ND - Tape & Reel (TR) 490-18196-1-ND - Cut Tape (CT) 490-18196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R71C105KA01D |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R71C105KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,08830 € | 8,83 € |
| 500 | 0,06858 € | 34,29 € |
| 1.000 | 0,06252 € | 62,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05190 € | 207,60 € |
| 8.000 | 0,04862 € | 388,96 € |
| 12.000 | 0,04698 € | 563,76 € |
| 20.000 | 0,04516 € | 903,20 € |
| 28.000 | 0,04409 € | 1.234,52 € |
| 40.000 | 0,04307 € | 1.722,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

