
GCG188L81C224MA01D | |
|---|---|
DigiKey Part Number | 490-GCG188L81C224MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG188L81C224MA01D |
Description | CAP CER 0.22UF 16V X8L 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 16V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG188L81C224MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03840 € | 153,60 € |
| Unit Price without VAT: | 0,03840 € |
|---|---|
| Unit Price with VAT: | 0,04570 € |

