
GCG1887U2A222JA01D | |
|---|---|
DigiKey Part Number | 490-GCG1887U2A222JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1887U2A222JA01D |
Description | CAP CER 2200PF 100V U2J 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1887U2A222JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07457 € | 298,28 € |
| Unit Price without VAT: | 0,07457 € |
|---|---|
| Unit Price with VAT: | 0,08874 € |

