470 pF ±2% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG1885G1H471GA01J

DigiKey Part Number
490-GCG1885G1H471GA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG1885G1H471GA01J
Description
CAP CER 470PF 50V X8G 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 pF ±2% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG1885G1H471GA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03446 €344,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03446 €
Unit Price with VAT:0,04101 €