
GCG1885G1H152JA01J | |
|---|---|
DigiKey Part Number | 490-GCG1885G1H152JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1885G1H152JA01J |
Description | CAP CER 1500PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1885G1H152JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04306 € | 430,60 € |
| Unit Price without VAT: | 0,04306 € |
|---|---|
| Unit Price with VAT: | 0,05124 € |

