
GCG155R71C104MA01D | |
|---|---|
DigiKey Part Number | 490-GCG155R71C104MA01DTR-ND - Tape & Reel (TR) 490-GCG155R71C104MA01DCT-ND - Cut Tape (CT) 490-GCG155R71C104MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155R71C104MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155R71C104MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05690 € | 5,69 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,03895 € | 38,95 € |
| 2.500 | 0,03451 € | 86,27 € |
| 5.000 | 0,03183 € | 159,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02879 € | 287,90 € |
| 20.000 | 0,02703 € | 540,60 € |
| 30.000 | 0,02615 € | 784,50 € |
| 50.000 | 0,02517 € | 1.258,50 € |
| 70.000 | 0,02460 € | 1.722,00 € |
| 100.000 | 0,02405 € | 2.405,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

