New at DigiKey
4700 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG155L81H472KA01D

DigiKey Part Number
490-GCG155L81H472KA01DTR-ND - Tape & Reel (TR)
490-GCG155L81H472KA01DCT-ND - Cut Tape (CT)
490-GCG155L81H472KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG155L81H472KA01D
Description
CAP CER 4700PF 50V X8L 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Height - Seated (Max)
0.022" (0.55mm)
Temperature Coefficient
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07160 €3,58 €
1000,06280 €6,28 €
5000,04792 €23,96 €
1.0000,04334 €43,34 €
2.5000,03852 €96,30 €
5.0000,03561 €178,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03227 €322,70 €
20.0000,03037 €607,40 €
30.0000,02941 €882,30 €
50.0000,02835 €1.417,50 €
70.0000,02773 €1.941,10 €
100.0000,02714 €2.714,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €