New at DigiKey
330 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG155L81H331KA01D

DigiKey Part Number
490-GCG155L81H331KA01DTR-ND - Tape & Reel (TR)
490-GCG155L81H331KA01DCT-ND - Cut Tape (CT)
490-GCG155L81H331KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG155L81H331KA01D
Description
CAP CER 330PF 50V X8L 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10200 €1,02 €
500,07240 €3,62 €
1000,06360 €6,36 €
5000,04852 €24,26 €
1.0000,04388 €43,88 €
2.5000,03900 €97,50 €
5.0000,03606 €180,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03268 €326,80 €
20.0000,03075 €615,00 €
30.0000,02978 €893,40 €
50.0000,02871 €1.435,50 €
70.0000,02808 €1.965,60 €
100.0000,02748 €2.748,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €