
GCG155L81H222KA02D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H222KA02DTR-ND - Tape & Reel (TR) 490-GCG155L81H222KA02DCT-ND - Cut Tape (CT) 490-GCG155L81H222KA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H222KA02D |
Description | CAP CER 2200PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155L81H222KA02D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04351 € | 43,51 € |
| 2.500 | 0,03867 € | 96,68 € |
| 5.000 | 0,03576 € | 178,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03241 € | 324,10 € |
| 20.000 | 0,03050 € | 610,00 € |
| 30.000 | 0,02954 € | 886,20 € |
| 50.000 | 0,02847 € | 1.423,50 € |
| 70.000 | 0,02785 € | 1.949,50 € |
| 100.000 | 0,02726 € | 2.726,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

