
GCG155L81H222KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H222KA01DTR-ND - Tape & Reel (TR) 490-GCG155L81H222KA01DCT-ND - Cut Tape (CT) 490-GCG155L81H222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H222KA01D |
Description | CAP CER 2200PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Height - Seated (Max) 0.022" (0.55mm) |
Temperature Coefficient | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04792 € | 23,96 € |
| 1.000 | 0,04334 € | 43,34 € |
| 2.500 | 0,03852 € | 96,30 € |
| 5.000 | 0,03561 € | 178,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03227 € | 322,70 € |
| 20.000 | 0,03037 € | 607,40 € |
| 30.000 | 0,02941 € | 882,30 € |
| 50.000 | 0,02835 € | 1.417,50 € |
| 70.000 | 0,02773 € | 1.941,10 € |
| 100.000 | 0,02714 € | 2.714,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

