
GCG155L81H221KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H221KA01DTR-ND - Tape & Reel (TR) 490-GCG155L81H221KA01DCT-ND - Cut Tape (CT) 490-GCG155L81H221KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H221KA01D |
Description | CAP CER 220PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Height - Seated (Max) 0.022" (0.55mm) |
Temperature Coefficient | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155L81H221KA01W | Murata Electronics | 20.000 | 490-GCG155L81H221KA01WTR-ND | 0,03061 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04830 € | 24,15 € |
| 1.000 | 0,04368 € | 43,68 € |
| 2.500 | 0,03882 € | 97,05 € |
| 5.000 | 0,03590 € | 179,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03253 € | 325,30 € |
| 20.000 | 0,03061 € | 612,20 € |
| 30.000 | 0,02964 € | 889,20 € |
| 50.000 | 0,02858 € | 1.429,00 € |
| 70.000 | 0,02795 € | 1.956,50 € |
| 100.000 | 0,02735 € | 2.735,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

