Parametric Equivalent
Parametric Equivalent

GCG155L81H152KA01J | |
|---|---|
DigiKey Part Number | 490-GCG155L81H152KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG155L81H152KA01J |
Description | CAP CER 1500PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Height - Seated (Max) 0.022" (0.55mm) |
Temperature Coefficient | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCG155L81H152KA01D | Murata Electronics | 10.000 | 490-GCG155L81H152KA01DCT-ND | 0,18000 € | Parametric Equivalent |
| GCG155L81H152KA01W | Murata Electronics | 0 | 490-GCG155L81H152KA01WTR-ND | 0,03037 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02835 € | 1.417,50 € |
| Unit Price without VAT: | 0,02835 € |
|---|---|
| Unit Price with VAT: | 0,03374 € |


