
GCG155L81H102KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155L81H102KA01DTR-ND - Tape & Reel (TR) 490-GCG155L81H102KA01DCT-ND - Cut Tape (CT) 490-GCG155L81H102KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81H102KA01D |
Description | CAP CER 1000PF 50V X8L 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06360 € | 6,36 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04388 € | 43,88 € |
| 2.500 | 0,03900 € | 97,50 € |
| 5.000 | 0,03606 € | 180,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03268 € | 326,80 € |
| 20.000 | 0,03075 € | 615,00 € |
| 30.000 | 0,02978 € | 893,40 € |
| 50.000 | 0,02871 € | 1.435,50 € |
| 70.000 | 0,02808 € | 1.965,60 € |
| 100.000 | 0,02748 € | 2.748,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

