
GCG1555G1H7R5BA01J | |
|---|---|
DigiKey Part Number | 490-GCG1555G1H7R5BA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1555G1H7R5BA01J |
Description | CAP CER 7.5PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1555G1H7R5BA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02833 € | 1.416,50 € |
| Unit Price without VAT: | 0,02833 € |
|---|---|
| Unit Price with VAT: | 0,03371 € |

