1.9 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG1555G1H1R9BA01D

DigiKey Part Number
490-GCG1555G1H1R9BA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG1555G1H1R9BA01D
Description
CAP CER 1.9PF 50V X8G 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.9 pF ±0.1pF 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG1555G1H1R9BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03212 €321,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03212 €
Unit Price with VAT:0,03822 €