
GCG1550C1H3R7BA01D | |
|---|---|
DigiKey Part Number | 490-GCG1550C1H3R7BA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1550C1H3R7BA01D |
Description | CAP CER 3.7PF 50V CHA 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.7 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG1550C1H3R7BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03226 € | 322,60 € |
| Unit Price without VAT: | 0,03226 € |
|---|---|
| Unit Price with VAT: | 0,03839 € |

