
GCG1550C1H150JA01J | |
|---|---|
DigiKey Part Number | 490-GCG1550C1H150JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG1550C1H150JA01J |
Description | CAP CER 15PF 50V CHA 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG1550C1H150JA01J Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02428 € | 1.214,00 € |
| Unit Price without VAT: | 0,02428 € |
|---|---|
| Unit Price with VAT: | 0,02889 € |

