
GCE21BR72A104KA01K | |
|---|---|
DigiKey Part Number | 490-GCE21BR72A104KA01KTR-ND - Tape & Reel (TR) 490-GCE21BR72A104KA01KCT-ND - Cut Tape (CT) 490-GCE21BR72A104KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR72A104KA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR72A104KA01K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE21BR72A104KA01L | Murata Electronics | 34.993 | 490-14408-1-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14000 € | 1,40 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09000 € | 9,00 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06382 € | 63,82 € |
| 2.500 | 0,05731 € | 143,28 € |
| 5.000 | 0,05340 € | 267,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04875 € | 487,50 € |
| 20.000 | 0,04617 € | 923,40 € |
| 30.000 | 0,04488 € | 1.346,40 € |
| 50.000 | 0,04345 € | 2.172,50 € |
| 70.000 | 0,04262 € | 2.983,40 € |
| 100.000 | 0,04181 € | 4.181,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

