Similar

GCE21BR72A102KA01L | |
|---|---|
DigiKey Part Number | 490-GCE21BR72A102KA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCE21BR72A102KA01L |
Description | CAP CER |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR72A102KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE188R72A102KA01D | Murata Electronics | 20.518 | 490-GCE188R72A102KA01DCT-ND | 0,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12735 € | 382,05 € |
| Unit Price without VAT: | 0,12735 € |
|---|---|
| Unit Price with VAT: | 0,15155 € |


