
GCE21BR71H683KA01L | |
|---|---|
DigiKey Part Number | 490-GCE21BR71H683KA01LTR-ND - Tape & Reel (TR) 490-GCE21BR71H683KA01LCT-ND - Cut Tape (CT) 490-GCE21BR71H683KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H683KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR71H683KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07880 € | 3,94 € |
| 100 | 0,06930 € | 6,93 € |
| 500 | 0,05314 € | 26,57 € |
| 1.000 | 0,04816 € | 48,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04082 € | 122,46 € |
| 6.000 | 0,03791 € | 227,46 € |
| 9.000 | 0,03645 € | 328,05 € |
| 15.000 | 0,03483 € | 522,45 € |
| 21.000 | 0,03389 € | 711,69 € |
| 30.000 | 0,03298 € | 989,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

