
GCE21BR71H333KA01L | |
|---|---|
DigiKey Part Number | 490-GCE21BR71H333KA01LTR-ND - Tape & Reel (TR) 490-GCE21BR71H333KA01LCT-ND - Cut Tape (CT) 490-GCE21BR71H333KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE21BR71H333KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE21BR71H333KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06960 € | 6,96 € |
| 500 | 0,05338 € | 26,69 € |
| 1.000 | 0,04837 € | 48,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04100 € | 123,00 € |
| 6.000 | 0,03808 € | 228,48 € |
| 9.000 | 0,03661 € | 329,49 € |
| 15.000 | 0,03499 € | 524,85 € |
| 21.000 | 0,03404 € | 714,84 € |
| 30.000 | 0,03313 € | 993,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

