
GCE216R72A102KA01D | |
|---|---|
DigiKey Part Number | GCE216R72A102KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCE216R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | GCE216R72A102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13799 € | 551,96 € |
| Unit Price without VAT: | 0,13799 € |
|---|---|
| Unit Price with VAT: | 0,16421 € |

