
GCE188R72A103MA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R72A103MA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A103MA01DCT-ND - Cut Tape (CT) 490-GCE188R72A103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A103MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A103MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04720 € | 2,36 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,03050 € | 15,25 € |
| 1.000 | 0,02731 € | 27,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02189 € | 87,56 € |
| 8.000 | 0,02017 € | 161,36 € |
| 12.000 | 0,01931 € | 231,72 € |
| 20.000 | 0,01836 € | 367,20 € |
| 28.000 | 0,01780 € | 498,40 € |
| 40.000 | 0,01727 € | 690,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

