
GCE188R71H102KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H102KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H102KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H102KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H102KA01D |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R71H102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03580 € | 3,58 € |
| 500 | 0,02654 € | 13,27 € |
| 1.000 | 0,02369 € | 23,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01888 € | 75,52 € |
| 8.000 | 0,01734 € | 138,72 € |
| 12.000 | 0,01658 € | 198,96 € |
| 20.000 | 0,01573 € | 314,60 € |
| 28.000 | 0,01523 € | 426,44 € |
| 40.000 | 0,01475 € | 590,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

