Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD21BR72A104MA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR72A104MA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD21BR72A104MA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR72A104MA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE21BR72A104MA01K | Murata Electronics | 0 | 490-GCE21BR72A104MA01KTR-ND | 0,04875 € | Parametric Equivalent |
| GCM21BR72A104MA37K | Murata Electronics | 0 | 490-GCM21BR72A104MA37KTR-ND | 0,03211 € | Parametric Equivalent |
| GCM21BR72A104MA37L | Murata Electronics | 0 | 490-GCM21BR72A104MA37LTR-ND | 0,03253 € | Parametric Equivalent |
| CGA4J2X7R2A104M125AA | TDK | 32.800 | 445-12716-1-ND | 0,14000 € | Parametric Equivalent |
| HMF212B7104MGHT | Taiyo Yuden | 0 | 587-HMF212B7104MGHTCT-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03541 € | 106,23 € |
| Unit Price without VAT: | 0,03541 € |
|---|---|
| Unit Price with VAT: | 0,04214 € |





-1,45mm.jpg)
