Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCD21BR71H393KA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR71H393KA01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H393KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H393KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BR71H393KA01K | Murata Electronics | 0 | 490-GCJ21BR71H393KA01KTR-ND | 0,06653 € | Parametric Equivalent |
| GCJ21BR71H393KA01L | Murata Electronics | 0 | 490-GCJ21BR71H393KA01LTR-ND | 0,07514 € | Parametric Equivalent |
| GCM21BR71H393KA37K | Murata Electronics | 0 | 490-GCM21BR71H393KA37KTR-ND | 0,04206 € | Parametric Equivalent |
| GCM21BR71H393KA37L | Murata Electronics | 0 | 490-GCM21BR71H393KA37LTR-ND | 0,04790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03752 € | 112,56 € |
| Unit Price without VAT: | 0,03752 € |
|---|---|
| Unit Price with VAT: | 0,04465 € |


