
GCD21BR71H333KA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR71H333KA01LTR-ND - Tape & Reel (TR) 490-GCD21BR71H333KA01LCT-ND - Cut Tape (CT) 490-GCD21BR71H333KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H333KA01L |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H333KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,04164 € | 20,82 € |
| 1.000 | 0,03753 € | 37,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03155 € | 94,65 € |
| 6.000 | 0,02915 € | 174,90 € |
| 9.000 | 0,02794 € | 251,46 € |
| 15.000 | 0,02661 € | 399,15 € |
| 21.000 | 0,02584 € | 542,64 € |
| 30.000 | 0,02509 € | 752,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

