
GCD21BC71C474KE01L | |
|---|---|
DigiKey Part Number | 490-GCD21BC71C474KE01LTR-ND - Tape & Reel (TR) 490-GCD21BC71C474KE01LCT-ND - Cut Tape (CT) 490-GCD21BC71C474KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BC71C474KE01L |
Description | CAP CER 0.47UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BC71C474KE01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07370 € | 36,85 € |
| 1.000 | 0,06726 € | 67,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05763 € | 172,89 € |
| 6.000 | 0,05386 € | 323,16 € |
| 9.000 | 0,05198 € | 467,82 € |
| 15.000 | 0,04989 € | 748,35 € |
| 21.000 | 0,04866 € | 1.021,86 € |
| 30.000 | 0,04749 € | 1.424,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

