
GCD216R71H472KA01D | |
|---|---|
DigiKey Part Number | GCD216R71H472KA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD216R71H472KA01D |
Description | CAP CER 4700PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD216R71H472KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05856 € | 234,24 € |
| Unit Price without VAT: | 0,05856 € |
|---|---|
| Unit Price with VAT: | 0,06969 € |

