
GCD188R72A472KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A472KA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A472KA01DCT-ND - Cut Tape (CT) 490-GCD188R72A472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A472KA01D |
Description | CAP CER 4700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A472KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02880 € | 2,88 € |
| 500 | 0,02110 € | 10,55 € |
| 1.000 | 0,01873 € | 18,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01477 € | 59,08 € |
| 8.000 | 0,01350 € | 108,00 € |
| 12.000 | 0,01286 € | 154,32 € |
| 20.000 | 0,01216 € | 243,20 € |
| 28.000 | 0,01175 € | 329,00 € |
| 40.000 | 0,01135 € | 454,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

