Parametric Equivalent
Parametric Equivalent

GCD188R72A392MA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R72A392MA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCD188R72A392MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A392MA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM188R72A392MA37D | Murata Electronics | 0 | 490-GCM188R72A392MA37DTR-ND | 0,01855 € | Parametric Equivalent |
| GCM188R72A392MA37J | Murata Electronics | 0 | 490-GCM188R72A392MA37JTR-ND | 0,01660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01477 € | 59,08 € |
| Unit Price without VAT: | 0,01477 € |
|---|---|
| Unit Price with VAT: | 0,01758 € |


